PN5441A2ET/C20501'

NXP Semiconductors
771-PN5441A2EC20501
PN5441A2ET/C20501'

Mfr.:

Description:
8-bit Microcontrollers - MCU 80C51 2.3V-5.5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
80C51
128 kB
5 kB
TFBGA-64
2.3 V
5.5 V
SMD/SMT
8 bit
- 25 C
+ 85 C
Tray
Brand: NXP Semiconductors
Interface Type: I2C, SPI, SWP, UART
Processor Series: 80C51
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
5A992

NXP Semiconductors PN544 NFC Controller

NXP's PN544 NFC Controller is a high-quality, high-performance NFC controller that enables a new range of contactless applications for improved on-the-go experiences. It complies with all released NFC and ETSI/SCP SWP and HCI standards, guarantees interoperability with the existing infrastructure, and provides a flexible, full-featured platform for meeting GSMA requirements in next-generation NFC-enabled devices and services. It offers fully host-controllable power states, delivers a small footprint, and supports multiple secure elements.
Learn More