10113616-01531LF

Amphenol FCI
649-10113616-01531LF
10113616-01531LF

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1x8 PORTS TAB DOWN GANGED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x8
8P8C
Shielded, EMI Fingers
Cat 3
Through Hole
Right Angle
Solder
1 A
150 V
0 C
+ 70 C
Black
Green / Green
Tab Down
Tray
Application: 10 Base-T
Brand: Amphenol FCI
Contact Material: Copper alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 8 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 360
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 37,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Jacks

Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc. 

Multi- & Single-Port RJ45 Modular Jacks

Amphenol FCI has expanded its line of modular jacks to include Multi- and Single-Port RJ45 Modular Jacks with through-hole mount and optional LED and EMI shielding. The Multi- and Single-Port RJ45 Modular Jacks are available with 8 or 10 positions and 8 contacts. Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN application, in particular, the Network Interface Card. Features of the Amphenol FCI Modular Jacks include right angle or straight orientation, through mount or SMT mounting, 4, 6, or 8 positions (fully or selectively loaded), single to stacked multi-ports, shielded or non-shielded design, as well as options for inverted latch, standard, raised or low profile versions, and snap or diamond pegs. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, POS terminal machines and Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 185 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,48 € 12,48 €
11,87 € 118,70 €
11,41 € 285,25 €
10,96 € 548,00 €
10,35 € 1.035,00 €
8,80 € 2.200,00 €