WP7113PD1BT/BD-P22

Kingbright
604-WP7113PD1BTBDP22
WP7113PD1BT/BD-P22

Mfr.:

Description:
Photodiodes 5mm PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Photodiodes
RoHS:  
Photodiodes
T-1 3/4
Through Hole
940 nm
10 nA
170 V
6 ns
6 ns
20 deg
- 40 C
+ 85 C
Brand: Kingbright
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 2 uA
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 309,803 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
MXHTS:
8541410100
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPN Si Phototransistors

Kingbright NPN Si Phototransistors are made with NPN silicon phototransistor chips. These phototransistors are mechanically and spectrally matched to infrared-emitting LED lamps. The NPN Si phototransistors operate at a temperature range from -40°C to +85°C. These phototransistors feature a maximum collector-to-emitter voltage of 30V and an emitter-to-collector voltage of 5V. Typical applications include infrared applied systems, optoelectronic switches, and photodetector control circuits.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,452 € 4,52 €
0,335 € 33,50 €
0,287 € 143,50 €
0,286 € 286,00 €
0,249 € 498,00 €
0,235 € 1.175,00 €
0,223 € 2.230,00 €
0,215 € 5.375,00 €