89K101-K00N1

Rosenberger
476-89K101-K00N1
89K101-K00N1

Mfr.:

Description:
RF Adapters - In Series Adaptor Jack to Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
F
Plug (Male)
Normal
Jack (Female)
Normal
50 Ohms
6 GHz
Straight
Passivated
Gold
Stainless Steel
Accessory Type: Calibration Adaptor
Brand: Rosenberger
Contact Material: Beryllium Copper
Mating Cycles: 1000 Cycles
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: F
Side 2 RF Series: F
Factory Pack Quantity: 15
Subcategory: RF Adapters
Part # Aliases: 371479
Unit Weight: 17,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEX10® RF Coaxial Connector System

Rosenberger NEX10® RF Coaxial Connector System includes connectors and adapters that are designed to meet the existing and future demands of small cell and 5G networks. This miniature low Passive Inter-Modulation (PIM) connector system includes in-series or between-series adapters, jacks (square flange or bulkhead), and plugs (straight or right angle). The NEX10 interface offers very low PIM performance with robust design and compact size. These connectors feature a small size with a minimum flange height of 12.7mm, allowing compact and lightweight modules.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,45 € 876,75 €
57,06 € 1.711,80 €
56,05 € 3.363,00 €
54,43 € 5.715,15 €
255 Quote