ESP32-D0WD

Espressif Systems
356-ESP32-D0WD
ESP32-D0WD

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP32-D0WD, Dual Core MCU, WiFi & Bluetooth Combo, QFN48-pin, 5*5mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Wi-Fi
RISC
2.4 GHz
150 Mbps
20.5 dBm
- 75 dBm
2.3 V
3.6 V
95 mA to 100 mA
240 mA
448 kB
- 40 C
+ 125 C
QFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 520 kB
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SDIO, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Number of I/Os: 34 I/O
Number of Timers/Counters: 2 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: ROM
Series: ESP32
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.662

Stock:
1.662 Can Dispatch Immediately
Quantities greater than 1662 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
Full Reel (Order in multiples of 5000)
2,58 € 12.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Espressif Systems ESP32-U4WDH
Espressif Systems
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo