863-NCV8570B LDO Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG 3V 5.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 3 V 200 mA 1 Output Positive 75 uA 2.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 115 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG1.8V 4.497In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 1.8 V 200 mA 1 Output Positive 75 uA 2.5 V 5.5 V 80 dB Fixed - 40 C + 125 C AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG2.8V 2.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 2.8 V 200 mA 1 Output Positive 75 uA 2.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 120 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG2.5V 2.452In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 2.5 V 200 mA 1 Output Positive 75 uA 2.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 140 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG3.3V 284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 3.3 V 200 mA 1 Output Positive 75 uA 2.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 110 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG2.5V
2.900Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 2.5 V 200 mA 1 Output Positive 75 uA 2.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 140 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel