SARA-R510M8S-00B

377-SARA-R510M8S-00B
SARA-R510M8S-00B

Mfr.:

Description:
Mobile Modules Secure Cloud LTE-M and NB-IoT module with GNSS, multi-regional

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SARA-R510M8S
700 MHz to 2.1 GHz
23 dBm
GPIO, I2C, I2S, SPI, UART, USB
3.8 V
3.8 V
395 mA
195 mA
- 20 C
+ 65 C
26 mm x 16 mm
LTE M, NBIoT
Reel
Cut Tape
Brand: u-blox
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: RF Modules
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
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
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SARA-R5 Series LTE-M/NB-IoT Modules

u-blox SARA-R5 Series LTE-M/NB-IoT Modules are secure cloud LTE Cat M1 and LTE Cat NB2 solutions based on UBX-R5 cellular chipset. These modules deliver high-performance satellite positioning with data connectivity in the very small and compact SARA form factor. The SARA LGA form factor (26mm x 16mm and 96-pin) allows easy integration into compact designs and seamless drop-in migration from other cellular module families. These LTE-M modules provide software-based multi-band configurability that enables international multi-regional coverage in LTE Cat M1/NB2 radio access technologies. The modules offer up to 1200kbit/s data communications over an extended operating temperature range of -40°C to +85°C and with low power consumption.