BMD-350-EVAL

u-blox
377-BMD350EVAL
BMD-350-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Eval Kit Low Energy 5.0

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,14 € 77,14 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
BMD-350
2.4 GHz
1.7 V to 3.6 V
BLE
Antenna Connector Type: Chip
Brand: u-blox
Dimensions: 6.4 mm x 8.65 mm x 1.5 mm
Interface Type: I2C, I2S, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BMD-3x
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Unit Weight: 78,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8473309000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8473300499
ECCN:
5A992.C

BMD-300 Series BLE Evaluation Kits

u-blox BMD-300 Series Bluetooth® Low Energy Evaluation Kits provide a great starting point for almost any Bluetooth Smart project. All features of the BMD-300, BMD-301, or BMD-350 module are easily accessed from the evaluation board. A simple USB connection provides power, programming, and a virtual COM port.