SZMMSZ5230BT1G

onsemi
863-SZMMSZ5230BT1G
SZMMSZ5230BT1G

Mfr.:

Description:
Zener Diodes ZEN REG 0.5W 4.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114.921

Stock:
114.921 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,114 € 1,14 €
0,062 € 6,20 €
0,061 € 30,50 €
0,06 € 60,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
4.7 V
SMD/SMT
SOD-123-2
500 mW
5 %
5 uA
19 Ohms
- 55 C
+ 150 C
Single
20 mA
AEC-Q100
Reel
Cut Tape
MouseReel
SZMMSZ52
Brand: onsemi
Height: 1.17 mm
Ir - Reverse Current: 5 uA
Length: 2.69 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.6 mm
Zener Current: 5 uA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

SZMMSZ52xT1G Automotive Zener Voltage Regulators

onsemi SZMMSZ52xT1G Automotive Zener Voltage Regulators are robust, surface-mount devices designed to provide precise voltage regulation and overvoltage protection in automotive and industrial applications. Packaged in a compact SOD-123 format, these Zener diodes offer a wide breakdown voltage range from 2.4V to 110V, making the components suitable for a variety of circuit protection and voltage reference tasks. The onsemi SZMMSZ52xT1G regulators are qualified to AEC-Q101 standards, ensuring high reliability under harsh environmental conditions, including extended temperature ranges from -55°C to +150°C. With features such as low leakage current and sharp breakdown characteristics, the SZMMSZ52xT1G series is ideal for use in electronic control units (ECUs), sensor interfaces, infotainment systems, and battery management circuits, where stable and predictable voltage regulation is critical.