NTMJS2D5N06CLTWG

onsemi
863-NTMJS2D5N06CLTWG
NTMJS2D5N06CLTWG

Mfr.:

Description:
MOSFETs 60V 2.5mOhms 150A Single N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.889

Stock:
2.889 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,50 € 15,00 €
1,02 € 102,00 €
0,82 € 410,00 €
0,76 € 760,00 €
Full Reel (Order in multiples of 3000)
0,715 € 2.145,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-8
N-Channel
1 Channel
60 V
31 A
3.3 mOhms
- 20 V, 20 V
1.2 V
24 nC, 52 nC
- 55 C
+ 175 C
113 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 8.5 ns
Forward Transconductance - Min: 286 S
Product Type: MOSFETs
Rise Time: 55 ns
Series: NTMJS2D5N06CL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1-N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 99,445 mg
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.