NTD4813NHT4G

onsemi
863-NTD4813NHT4G
NTD4813NHT4G

Mfr.:

Description:
MOSFETs NFET DPAK 30V 40A 13MOHM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
30 V
9 A
13 mOhms
- 20 V, 20 V
1.5 V
10 nC
- 55 C
+ 150 C
1.94 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 19.5 ns, 16.1 ns
Product Type: MOSFETs
Rise Time: 19.5 ns, 16.1 ns
Series: NTD4813NH
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10.3 ns, 17.2 ns
Typical Turn-On Delay Time: 10 ns, 5.1 ns
Unit Weight: 330 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.683

Stock:
1.683 Can Dispatch Immediately
Quantities greater than 1683 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,682 € 6,82 €
0,448 € 44,80 €
0,353 € 176,50 €
0,31 € 310,00 €
Full Reel (Order in multiples of 2500)
0,243 € 607,50 €
0,228 € 1.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.