NSVF5488SKT3G

onsemi
863-NSVF5488SKT3G
NSVF5488SKT3G

Mfr.:

Description:
RF Bipolar Transistors BIP NPN 70MA 10V F

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.000

Stock:
7.000 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,217 € 2,17 €
0,173 € 17,30 €
0,165 € 82,50 €
0,158 € 158,00 €
0,151 € 377,50 €
0,148 € 740,00 €
Full Reel (Order in multiples of 8000)
0,147 € 1.176,00 €
0,146 € 3.504,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Bipolar Transistors
RoHS:  
NSVF5488SK
Bipolar
Si
NPN
7 GHz
90
10 V
2 V
70 mA
- 55 C
+ 150 C
Single
SMD/SMT
SOT-623-3
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Maximum DC Collector Current: 70 mA
Pd - Power Dissipation: 100 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Unit Weight: 1,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

Small Signal RF Discretes

onsemi Small Signal RF Discretes are a portfolio of products with high gain ESD, high power, low distortion, and a broad package range. These devices feature bi-directional 30kV high voltage and 0.3 mm low body height.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.