NCV7381CDP0R2G

onsemi
863-NCV7381CDP0R2G
NCV7381CDP0R2G

Mfr.:

Description:
Interface - Specialised RAYA GRESHAM TSD IMPROVED (DESIGN FIX + PI)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 2000)
1,09 € 2.180,00 €
1,07 € 4.280,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface - Specialised
RoHS:  
SMD/SMT
SSOP-16
Brand: onsemi
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: Transceivers
Product Type: Interface - Specialized
Series: NCV7381C
Factory Pack Quantity: 2000
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCV7381C FlexRay® Transceiver

onsemi NCV7381C FlexRay® Transceiver is a high-temperature single-channel transceiver compliant with FlexRay Electrical Physical Layer Specification Rev. 3.0.1. This interface IC offers excellent EMC and ESD performance. The NCV7381C transceiver is capable of communicating at speeds of up to 10Mbit/s. The device's mode control functionality is optimized for nodes permanently connected to a car battery. onsemi NCV7381C transceiver is compatible with 14V and 28V systems.