NCV2252SQ2T2G

onsemi
863-NCV2252SQ2T2G
NCV2252SQ2T2G

Mfr.:

Description:
Analog Comparators SINGLE OPEN DRAIN OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.213

Stock:
11.213 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,434 € 4,34 €
0,39 € 9,75 €
0,341 € 34,10 €
0,318 € 79,50 €
0,31 € 155,00 €
0,283 € 283,00 €
Full Reel (Order in multiples of 3000)
0,275 € 825,00 €
0,267 € 1.602,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Open Drain
64 ns
General Purpose with Latch
1.8 V
5.5 V
150 uA
52 mA
6 mV
1 nA
- 40 C
+ 125 C
NCS2252
Reel
Cut Tape
MouseReel
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 81 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 50 ns
PSRR - Power Supply Rejection Ratio: 88 dB
Qualification: AEC-Q101
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,200 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.