NCP160AFCSC280T2G

onsemi
863-CP160AFCSC280T2G
NCP160AFCSC280T2G

Mfr.:

Description:
LDO Voltage Regulators CSP LDO 250MA ACTIVE DISCHARGE WITH BACKSIDE COATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
NCP160
Reel
Cut Tape
Brand: onsemi
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCP160 LDO Voltage Regulators

onsemi NCP160 LDO Voltage Regulators are linear regulators supplying up to 250mA output current. These LDO regulators operate with 1µF input and 1µF output ceramic capacitors. The onsemi NCP160 regulators provide improved efficiency during light load conditions and low power dissipation at full load. Other features include low noise, high PSRR, low quiescent current, and very good load/line transients. These regulators are ideal for power-sensitive and noise-sensitive devices, and space constraint applications. These devices are available in ultra-small 0.35P (0.65mm x 0.65mm) Chip Scale Package (CSP) and XDFN-4 0.65P (1mm x 1mm). 

Ultra-High PSRR LDO Regulators

onsemi Ultra-High PSRR LDO Regulators include the NCV816X and NCP16x families of linear regulators. The regulators are capable of supplying a 250mA to 700mA current output current. The NCV816x and NCP16x meet RF and analog circuit requirements. They provide low noise, high PSRR, low quiescent current, and very good load/line transients. onsemi Ultra-High PSRR LDO Regulators work with a 1µF input and a 1µF output ceramic capacitor.

Availability

Stock:
745.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,141 € 1,41 €
0,125 € 3,13 €
0,107 € 10,70 €
0,098 € 24,50 €
0,093 € 46,50 €
0,089 € 89,00 €
0,084 € 210,00 €
Full Reel (Order in multiples of 5000)
0,078 € 390,00 €