NB4L858MFAG

onsemi
863-NB4L858MFAG
NB4L858MFAG

Mfr.:

Description:
Analogue & Digital Crosspoint ICs DD CLK/DATA 2X2 CRPT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
NB4L858M
Digital Crosspoint Switches
2 x 2
3 Gb/s
LVCMOS, LVTTL
CML
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-32
Tray
Brand: onsemi
Maximum Dual Supply Voltage: 1.95 V
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
7,77 € 77,70 €
7,24 € 181,00 €
7,16 € 716,00 €
6,08 € 1.520,00 €
6,05 € 6.050,00 €
2.500 Quote