MOC3073SR2VM

onsemi
863-MOC3073SR2VM
MOC3073SR2VM

Mfr.:

Description:
Triac & SCR Output Optocouplers 6PW RP TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
MDIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
4170 Vrms
60 mA
1.18 V
330 mW
800 V
- 40 C
+ 85 C
MOC3073M
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Trigger Current: 6 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
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
8541490000
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 858

Stock:
858 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,706 € 7,06 €
0,525 € 52,50 €
0,441 € 220,50 €
Full Reel (Order in multiples of 1000)
0,373 € 373,00 €
0,344 € 688,00 €
0,337 € 1.685,00 €
0,325 € 3.250,00 €
0,323 € 8.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.