MC100LVEL33DTG

onsemi
863-MC100LVEL33DTG
MC100LVEL33DTG

Mfr.:

Description:
Clock Drivers & Distribution 3.3V ECL Divide By 4 Divider

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Drivers & Distribution
RoHS:  
TSSOP-8
3 V
3.8 V
MC100LVEL33
- 40 C
+ 85 C
Tube
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: MC100LVEL33DG
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Quantities greater than 88 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
8,85 € 88,50 €
8,24 € 206,00 €
7,56 € 756,00 €
6,75 € 1.350,00 €
6,70 € 4.020,00 €
6,67 € 6.670,00 €
2.600 Quote