MBR140SFT1G

onsemi
863-MBR140SFT1G
MBR140SFT1G

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
SOD-123FL-2
Single
Si
1 A
40 V
850 mV
30 A
500 uA
- 55 C
+ 125 C
MBR140SF
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: MBR140SFT3G
Unit Weight: 11,700 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

MBR140SF/SNRVB140SF Schottky Barrier Rectifiers

onsemi MBR140SF/SNRVB140SF 40V 1.0A Schottky Barrier Rectifiers are ideally suited for low-voltage, high-frequency rectification or as polarity protection and free-wheeling diodes in surface mount applications where weight and compact size are critical to the system. This package also provides an easy-to-work-with alternative to the leadless 34 package style. Due to its small size, the onsemi MBR140SF/SNRVB140SF is ideal for use in portable and battery-powered products, such as cellular and cordless phones, notebook computers, chargers, printers, PDAs, and PCMCIA cards. Typical applications include DC-DC and AC-DC converters, reverse battery protection, and “ORing” of multiple supply voltages and any other application where size and performance are critical.

In Stock: 37.239

Stock:
37.239
Can Dispatch Immediately
On Order:
39.000
Expected 10/16/2026
51.000
Expected 3/5/2027
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1050
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,375 € 3,75 €
0,202 € 20,20 €
0,148 € 74,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,126 € 378,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1