FUSB307BMPX

863-FUSB307BMPX
FUSB307BMPX

Mfr.:

Description:
USB Interface IC USB-C TCPC PORT CONT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FUSB307B
USB Controllers
PD Controller
SMD/SMT
WQFN-16
USB-C 1.0
Full Speed (FS)
2.8 V
5.5 V
12 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 23,860 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FUSB307B USB Type-C™ Port Controller with USB-PD

onsemi FUSB307B USB Type-C™ Port Controller with USB-PD is designed to enable application implementation featuring up to four USB Type-C ports with USB-PD (USB Power Delivery) capabilities. The FUSB307B USB Controller provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time-critical Power Delivery functionality is handled autonomously, offloading the μProcessor or Type-C Port Manager (TCPM). The FUSB307B USB Type-C Port Controller is compliant with the USB Type-C Port Controller Interface (TCPCi) specification and offers a standardized single- or multi-port interface with Type-C Port Manager (TCPM).

USB-C Power Delivery (PD) Port Controllers

onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.

Availability

Stock: