FUSB302TV10MPX

onsemi
863-FUSB302TV10MPX
FUSB302TV10MPX

Mfr.:

Description:
USB Interface IC AUTOMOTIVE VERSION OF USB-C PORT CONTROL W/ PD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB302T
USB Controllers
PD Controller
SMD/SMT
WQFN-14
Full Speed (FS)
Reel
Cut Tape
Brand: onsemi
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FUSB302T Programmable USB Type‐C™ Controllers w/PD

onsemi FUSB302T Programmable USB Type‐C™ Controllers with Power Delivery (w/PD) enable the USB Type-C detection, including attach/detach and orientation. These controllers come with default SRC functions and support DRP/SRC/SNK with low programmability. onsemi FUSB302T controllers integrate the physical layer of the USB Biphase Mark Coding (BMC) PD protocol to allow up to 100W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification. FUSB302T Programmable USB Type‐C Controllers can connect as a host or a device based on the attached device. Typical applications include charging/wall adaptors, automotive cigarette adaptors, laptops, notebooks, and power adaptors.

In Stock: 2.030

Stock:
2.030 Can Dispatch Immediately
Quantities greater than 2030 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,846 € 8,46 €
0,765 € 19,13 €
0,677 € 67,70 €
0,634 € 158,50 €
0,626 € 313,00 €
Full Reel (Order in multiples of 3000)
0,531 € 1.593,00 €