FSB50550BSL

onsemi
863-FSB50550BSL
FSB50550BSL

Mfr.:

Description:
Intelligent Power Modules - IPMs Intelligent Power Module, 500V, 3A, Slow ver for EMI optimization SPM5 V3 500V 3A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
REACH - SVHC:
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 500 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: SPM5H-23
Packaging: Reel
Packaging: Cut Tape
Product Type: Intelligent Power Modules - IPMs
Series: FSB50550BSL
Factory Pack Quantity: 450
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Quantities greater than 415 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,24 € 9,24 €
6,53 € 65,30 €
4,12 € 412,00 €
Full Reel (Order in multiples of 450)
4,12 € 1.854,00 €