FGD3440G2-F085

onsemi
512-FGD3440G2_F085
FGD3440G2-F085

Mfr.:

Description:
IGBTs EcoSPARK2 335mJ 400V N-Chan Ignition IGB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.006

Stock:
25.006 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,81 € 2,81 €
1,83 € 18,30 €
1,28 € 128,00 €
1,10 € 550,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 2500)
0,927 € 2.317,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
DPAK-3 (TO-252-3)
SMD/SMT
Single
400 V
1.1 V
- 10 V, 10 V
26.9 A
166 W
- 40 C
+ 175 C
FGD3440G2_F085
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Part # Aliases: FGD3440G2_F085
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

FGD3x40G2 EcoSPARK®2 N-Channel Ignition IGBTs

onsemi FGD3x40G2 EcoSPARK®2 N-Channel Ignition IGBTs are designed to meet demanding emissions and high fuel efficiency requirements in present and emerging ignition systems where automotive designers need higher performance ignition coil driver technology. This latest generation of ignition IGBTs provide reduced power dissipation in a smaller footprint. The EcoSPARK 2, FGD3040G2 and FDG3440G2 ignition coil drivers, deliver up to 20 percent reduction VSAT performance without a significant reduction of Self Clamping Inductive Switching (SCIS) energy. This optimized feature reduces power dissipation, lowers heat sink requirements and operating junction temperatures. onsemi FGD3x40G2 EcoSpark 2 features include SCIS Energy (FGD3440 = 335mJ, FGD3040 = 300mJ), logic level gate drive, and they are qualified to AEC-Q101.

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.