FFSPF0665A

onsemi
863-FFSPF0665A
FFSPF0665A

Mfr.:

Description:
SiC Schottky Diodes 650V 6A SIC SBD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-220F-2
Single
6 A
650 V
1.5 V
42 A
200 uA
- 55 C
+ 175 C
FFSPF0665A
Tube
Brand: onsemi
Pd - Power Dissipation: 35 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 2,084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Quantities greater than 654 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
2,05 € 20,50 €
1,86 € 186,00 €
1,53 € 765,00 €
1,52 € 1.520,00 €
1,46 € 2.920,00 €
1,33 € 6.650,00 €

Possible Replacement

onsemi FFSP0665B
onsemi
SiC Schottky Diodes SIC DIODE TO220 650V