FDPC1002S

onsemi
512-FDPC1002S
FDPC1002S

Mfr.:

Description:
MOSFETs

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-33-8
N-Channel
2 Channel
25 V
12 A
7.3 mOhms
- 12 V, 12 V
2.2 V
19 nC, 60 nC
- 55 C
+ 150 C
1.6 W, 2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 2 ns, 4 ns
Forward Transconductance - Min: 97 S, 231 S
Product Type: MOSFETs
Rise Time: 2 ns, 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns, 38 ns
Typical Turn-On Delay Time: 7 ns, 13 ns
Unit Weight: 207,730 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.760

Stock:
2.760 Can Dispatch Immediately
Quantities greater than 2760 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,82 € 3,82 €
2,50 € 25,00 €
1,87 € 187,00 €
1,57 € 785,00 €
1,46 € 1.460,00 €
Full Reel (Order in multiples of 3000)
1,37 € 4.110,00 €
1,36 € 8.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.