FDP42AN15A0

onsemi
512-FDP42AN15A0
FDP42AN15A0

Mfr.:

Description:
MOSFETs 150V 35a .42 Ohms/VGS=1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
35 A
80 mOhms
- 20 V, 20 V
2 V
36 nC
- 55 C
+ 175 C
150 W
Enhancement
PowerTrench
Tube
Brand: onsemi
Configuration: Single
Fall Time: 23 ns
Product Type: MOSFETs
Rise Time: 19 ns
Series: FDP42AN15A0
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: FDP42AN15A0_NL
Unit Weight: 2 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

In Stock: 40.466

Stock:
40.466
Can Dispatch Immediately
On Order:
25.600
Expected 8/21/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,09 € 20,90 €
1,46 € 146,00 €
1,22 € 610,00 €
1,14 € 1.140,00 €
1,07 € 2.675,00 €