FDMS86540

onsemi
512-FDMS86540
FDMS86540

Mfr.:

Description:
MOSFETs 60V N-Channel PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.662

Stock:
4.662 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,44 € 14,40 €
0,989 € 98,90 €
0,786 € 393,00 €
0,723 € 723,00 €
Full Reel (Order in multiples of 3000)
0,674 € 2.022,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
60 V
20 A
3.4 mOhms
- 20 V, 20 V
2 V
65 nC
- 55 C
+ 150 C
2.5 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 7.2 ns
Forward Transconductance - Min: 73 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: FDMS86540
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 68,100 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FDMS86250/520/540 N-Channel PowerTrench® MOSFETs

ON Semiconductor FDMS86250/520/540 N-Channel PowerTrench® MOSFETs have been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(on), fast switching speed and body diode reverse recovery performance. Typical applications for these devices include DC-DC conversion, primary DC-DC switch, motor bridge switch, synchronous rectifier and load switch.
Learn More

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.