FCU600N65S3R0

onsemi
863-FCU600N65S3R0
FCU600N65S3R0

Mfr.:

Description:
MOSFETs SUPERFET3 650V 6A 600 mOhm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.508

Stock:
1.508 Can Dispatch Immediately
Quantities greater than 1508 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
0,98 € 9,80 €
0,784 € 58,80 €
0,73 € 383,25 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
6 A
600 mOhms
- 30 V, 30 V
2.5 V
11 nC
- 55 C
+ 150 C
54 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 3.6 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: SuperFET3
Factory Pack Quantity: 75
Subcategory: Transistors
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 360 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.