FCA20N60

onsemi
512-FCA20N60
FCA20N60

Mfr.:

Description:
MOSFETs HIGH POWER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
600 V
20 A
190 mOhms
- 30 V, 30 V
- 55 C
+ 150 C
208 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 65 ns
Product Type: MOSFETs
Rise Time: 140 ns
Series: FCA20N60
Factory Pack Quantity: 450
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 230 ns
Typical Turn-On Delay Time: 62 ns
Unit Weight: 4,600 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
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
In Stock: 347

Stock:
347 Can Dispatch Immediately
Quantities greater than 347 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,03 € 6,03 €
3,47 € 34,70 €
2,73 € 273,00 €