FAN7393AMX

onsemi
512-FAN7393AMX
FAN7393AMX

Mfr.:

Description:
Gate Drivers 625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.454

Stock:
1.454 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,62 € 2,62 €
1,97 € 19,70 €
1,81 € 45,25 €
1,62 € 162,00 €
1,53 € 382,50 €
1,46 € 730,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 3000)
1,33 € 3.990,00 €
1,32 € 7.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
SOIC-14
2 Driver
2 Output
2.5 A
10 V
20 V
25 ns
15 ns
- 40 C
+ 125 C
FAN7393A
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Turn-Off Delay Time: 250 ns
Maximum Turn-On Delay Time: 730 ns
Operating Supply Current: 600 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 218,300 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

FAN7393A Half-Bridge Gate-Drive IC

onsemi FAN7393A Half-Bridge Gate-Drive IC features shutdown and programmable dead-time control functions that can drive high-speed MOSFETs and Isolated Gate Bridge Transistors (IGBTs) operating up to +600V. This IC has a buffered output stage with all NMOS transistors designed for high-pulse-current driving capability and minimum cross-conduction. The onsemi / Fairchild FAN7393A Half-Bridge Gate-Drive IC has a high-current and low-output voltage drop. This feature makes this device suitable for diverse half- and full-bridge inverters, motor drive inverters, switching mode power supplies, induction heating, and high-power DC-DC converter applications.