FAN65005A

onsemi
863-FAN65005A
FAN65005A

Mfr.:

Description:
Switching Controllers WIDE VIN 8A 70V BUCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,53 € 5,53 €
4,24 € 42,40 €
3,92 € 98,00 €
3,57 € 357,00 €
3,43 € 857,50 €
3,40 € 1.700,00 €
3,39 € 3.390,00 €
Full Reel (Order in multiples of 3000)
3,05 € 9.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
REACH - SVHC:
Buck
2 Output
100 kHz to 1 MHz
50 %
5 V
8 A
- 40 C
+ 125 C
SMD/SMT
PQFN-35
Reel
Cut Tape
MouseReel
Brand: onsemi
Description/Function: Voltage mode synchronous PWM buck converter
Isolation: Non-Isolated
Output Type: Open Drain
Product: Voltage Mode Regulators
Product Type: Switching Controllers
Series: FAN65005A
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 359,254 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AR0544 Hyperlux Image Sensor Power Tree

onsemi AR0544 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LP family, which includes feature-rich, ultra-low power devices (5MP, 1/4.2" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

FAN6500xx Switching Controllers

onsemi FAN6500xx Switching Controllers are wide input voltage highly efficient synchronous buck regulators with integrated high-side and low-side power MOSFETs. These controllers incorporate a fixed frequency voltage mode PWM controller with 4.5V-65V wide voltage range and can handle continuous currents up to 6A, 8A, and 10A. The FAN6500xx controllers include a 0.67% accurate reference voltage to achieve tight regulation. The controller switching frequency can be configured between 100kHz to 1MHz.