CPH3461-TL-W

863-CPH3461-TL-W
CPH3461-TL-W

Mfr.:

Description:
MOSFETs NCH 350MA 250V 2.5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
250 V
350 mA
6.5 Ohms
- 10 V, 10 V
400 mV
2.1 nC
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 43 ns
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 7.3 ns
Series: CPH3461
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 7.5 ns
Unit Weight: 8 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.