AR0145CSSM00SMKA0-CP

onsemi
863-145CSSM00SMKA0CP
AR0145CSSM00SMKA0-CP

Mfr.:

Description:
Image Sensors 1MP_1/4 CIS SO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
CMOS Digital Image Sensor
1280 H x 800 V
Monochrome
- 30 C
+ 85 C
10 bit
120 fps
2.8 um x 2.8 um
CSP-47
1.2 V, 1.8 V, 2.8 V
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/4.3 in
Product Type: Image Sensors
Series: AR0145
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hyperlux
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
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

AR0145CS Hyperlux™ SG Image Sensors

onsemi AR0145CS Hyperlux™ SG Image Sensors are 1/4.3" CMOS digital image sensors with an active-pixel array of 1280 (H) x 800 (V). The onsemi AR0145CS incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low-noise images in low-light and bright scenes. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning, and video/single frame modes. The sensors are programmable through a simple two-wire serial interface. The AR0145CS produces extraordinarily clear, sharp digital pictures and can capture both continuous video and single frames, which makes the sensors the perfect choice for a wide range of applications, including scanning and industrial inspection.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,78 € 23.340,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
12,96 €
Min:
1