AF0130CSSM30SMKA1-CP2

onsemi
863-30CSSM30SMKA1CP2
AF0130CSSM30SMKA1-CP2

Mfr.:

Description:
Optical Sensors - Image Sensors 1MP 1/3 CIS SO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,84 € 69,84 €
64,73 € 323,65 €
62,82 € 628,20 €
60,54 € 1.513,50 €
58,98 € 2.949,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensors - Image Sensors
RoHS:  
Tray
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: AF013X
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: Hyperlux
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AF0130 Hyperlux Image Sensor Power Tree

onsemi AF0130 Hyperlux Image Sensor Power Tree is part of the Hyperlux ID family, which extends distance measurement and revolutionizes IToF (1MP, 1/3.2" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

AF013x Hyperlux™ ID 1.2MP iToF Sensors

onsemi AF013x Hyperlux™ ID 1.2MP Indirect Time of Flight (iToF) Sensors are matrix sensors for 3D imaging of fast-moving objects. The sensors feature a 1/3.2" optical format and Back-Side Illuminated (BSI) CMOS global shutter depth and imaging. onsemi AF013x iToF image sensors offer on-chip dual laser driver controls, modulation frequencies (up to 200MHz), and laser eye-safety thresholds. The AF0130 sensor version comes with a depth-processing ASIC stacked below its pixel area. This on-chip depth processing ASIC calculates depth, confidence, and intensity maps at high speeds from its laser-modulated exposures. The AF0131 is geared toward designs with off-chip depth calculation. These sensors are ideal for factory automation, computing, drones, robotics, metrology, machine vision, biometrics, future retail and intelligent logistics, and 3D modeling.