LM2904M

onsemi / Fairchild
512-LM2904M
LM2904M

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Operational Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
7 mV
250 nA
26 V
3 V
250 uA
30 mA
70 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM2904
Amplifier Type: High Gain Amplifier
Brand: onsemi / Fairchild
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V
Height: 1.5 mm
Length: 5 mm
Maximum Dual Supply Voltage: +/- 13 V
Minimum Dual Supply Voltage: +/- 1.5 V
Operating Supply Voltage: 3 V to 26 V, +/- 1.5 V to +/- 13 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 8100
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: Bipolar
Voltage Gain dB: 100 dB
Width: 4 mm
Unit Weight: 230,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99