37660.2

icotek
31-37660.2
37660.2

Mfr.:

Description:
Cable Mounting & Accessories LFZ-M (45 )/MSKL 8-18

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
18 mm
Brand: icotek
Family: LFZ-M (45)/MSKL
Inside Diameter: 8 mm
Product: EMC Shield Clamp
Series: LFZ-MMSKL
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: LFZ-M (45)/MSKL 8-18
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,25 € 9,25 €
7,86 € 78,60 €
7,37 € 147,40 €
7,02 € 351,00 €
6,68 € 668,00 €
6,27 € 1.254,00 €
5,97 € 2.985,00 €
5,68 € 5.680,00 €