36784.02

icotek
31-36784.02
36784.02

Mfr.:

Description:
Cable Mounting & Accessories PFK2-B/SKL 02

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
Spring Steel
6 mm
Brand: icotek
Family: PFKZ-B/SKL
Inside Diameter: 3 mm
Product: EMC Shield Clamp
Series: PFK2SKL
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: PFK2-B/SKL 02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
6,35 € 63,50 €
5,98 € 119,60 €
5,72 € 286,00 €
5,54 € 554,00 €
5,31 € 1.062,00 €
5,13 € 2.565,00 €
4,98 € 4.980,00 €