4590ZW

ebm-papst
5912-4590ZW
4590ZW

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 119x120x38mm, 115VAC, 71CFM, 12W, 33dBA, Sleeve, IP20
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
19 Weeks Estimated factory production time.
Minimum: 36   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,77 € 2.223,72 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
RoHS:  
Axial
119 mm
38 mm
119 mm
115 VAC
71 CFM (2 m3/min)
Sleeve
33 dBA
12 W
Steel
Wire Leads - 2
IP20
4000Z
Brand: ebm-papst
Current Type: AC
Product Type: AC Fans
Size: 119 mm x 119 mm x 38 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
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
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
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
Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.