EVK00920

e-peas
120-EVK00920
EVK00920

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM00920A001 Energy Harvesting Evaluation Board (AEM00920 - Ultra Efficient Energy Manager with Constant Voltage)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,50 € 99,50 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
250 mV to 3.2 V
2.2 V to 2.8 V
AEM00920
AEM00920
Brand: e-peas
Dimensions: 76 mm x 49 mm
For Use With: PV/Solar Cells, Various Storage Elements
Interface Type: -
Output Current: 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM00920A001
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEM00920 Evaluation Kit (EVK)

e-peas AEM00920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features all the required components to operate the AEM00920 Integrated Circuit (IC) in a QFN 24-pin package. This easy-to-use kit allows the testing of e-peas IC and analysis of its performances in a laboratory-like setting or in product mock-ups. The AEM00920 evaluation kit includes a very high-conversion efficiency, two-way screw terminals, 3-pin headers, 2-pin headers, and a USB connector. This kit allows easy connections to an energy harvester, an optional 5V power source, a storage element, and an application circuit. Typical applications include remote controls and wireless keyboards.