V105Q121A-850

ams OSRAM
720-V105Q121A-850
V105Q121A-850

Mfr.:

Description:
VCSEL Lasers BIDOS P2433 Q 60X45 850NM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.590

Stock:
1.590 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,03 € 12,03 €
9,37 € 93,70 €
7,83 € 783,00 €
7,48 € 3.740,00 €
7,45 € 7.450,00 €
Full Reel (Order in multiples of 2000)
6,73 € 13.460,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
- 20 C
+ 85 C
Reel
Cut Tape
Brand: ams OSRAM
If - Forward Current: 4 A
Moisture Sensitive: Yes
Package/Case: QFN
Series: V105Q121A-850
Factory Pack Quantity: 2000
Tradename: BIDOS
Vf - Forward Voltage: 2.1 V
Wavelength: 860 nm
Part # Aliases: Q65113A5438
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

BIDOS® P2433 Q VCSEL Power Arrays

ams OSRAM BIDOS® P2433 Q VCSEL Power Arrays offer excellent performance and power output in a compact QFN package. The P2433 Q VCSEL Power Arrays feature high optical power and an IR laser with a photodiode. The P2433 Q is ideal for 3D sensing, access control (IRIS/vein scan, face recognition), gaming (AR/VR), and gesture recognition.