TMD26723

ams OSRAM
985-TMD26723
TMD26723

Mfr.:

Description:
Ambient Light Sensors Digtl Prox Detector
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
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,51 € 3.775,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
Module SMD-8
SMD/SMT
3 V
- 30 C
+ 85 C
TMD26723
Reel
Brand: ams OSRAM
Product Type: Ambient Light Sensors
Factory Pack Quantity: 2500
Subcategory: Optical Detectors & Sensors
Type: Proximity Sensor Module
Part # Aliases: 300170011 Q65114A0930
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
8541409090
CNHTS:
9031809090
USHTS:
8541499500
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.