SFH 4247-Z

ams OSRAM
720-SFH4247
SFH 4247-Z

Mfr.:

Description:
Infrared Emitters 940nm TOPLED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
12 mW/sr
65 deg
70 mA
1.6 V
140 mW
- 40 C
+ 100 C
TOPLED
AEC-Q100
Reel
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4247
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Viewing Angle: 130 deg
Part # Aliases: Q65110A8091 SFH 4247 Q65110A8091
Unit Weight: 7,300 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,254 € 762,00 €
0,229 € 1.374,00 €
0,217 € 1.953,00 €
0,212 € 5.088,00 €

Similar Product

ams OSRAM CN DELSS1.27
ams OSRAM
Infrared Emitters FIREFLY E1608 IR 940NM EMITTER
New Product: New from this manufacturer.