SFH 229 FA

ams OSRAM
720-SFH229FA
SFH 229 FA

Mfr.:

Description:
Photodiodes PHOTODIODE T1 (3mm)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
T-1
Through Hole
900 nm
50 pA
20 V
10 ns
10 ns
15 deg
- 40 C
+ 100 C
SFH 229 FA
AEC-Q100
Brand: ams OSRAM
If - Forward Current: 100 mA
Noise Equivalent Power - NEP: 0.65E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 25 uA
Product Type: Photodiodes
Responsivity: 0.6 A/W
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q62702P0216
Unit Weight: 200 mg
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 14.952

Stock:
14.952 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14952 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,488 € 4,88 €
0,357 € 35,70 €
0,298 € 149,00 €
0,279 € 279,00 €
0,255 € 510,00 €
0,248 € 992,00 €
0,246 € 2.460,00 €
0,223 € 5.352,00 €

Similar Product

ams OSRAM SFH 203 FA
ams OSRAM
Photodiodes PHOTODIODE