Q65110A7997

ams OSRAM
720-Q65110A7997
Q65110A7997

Mfr.:

Description:
Single Colour LEDs T GRN SMD LED CHIP LED 0603

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,239 € 2,39 €
0,111 € 11,10 €
0,102 € 51,00 €
0,081 € 81,00 €
0,068 € 170,00 €
0,063 € 315,00 €
0,062 € 620,00 €
Full Reel (Order in multiples of 16000)
0,054 € 864,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
530 nm
Green
1.01 lm
5 mA
2.85 V
14 mW
Colorless
1.2 mm x 0.9 mm
Rectangular
Diffused
LT Q39G
Reel
Cut Tape
Brand: ams OSRAM
Height: 0.4 mm
Length: 1.6 mm
Luminous Intensity: 252 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 16000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Viewing Angle: 170 deg
Width: 0.8 mm
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.