Q65110A4007

ams OSRAM
720-Q65110A4007
Q65110A4007

Mfr.:

Description:
Single Colour LEDs GREEN SMD LED TOPLED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
PLCC-2
570 nm
Green
20 mA
2 V
Colorless
2.4 mm
Round Flat
Clear
LG T676
Reel
Cut Tape
Brand: ams OSRAM
Height: 2.1 mm
Length: 3.4 mm
Luminous Intensity: 140 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 1.102

Stock:
1.102 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,234 € 2,34 €
0,108 € 10,80 €
0,10 € 50,00 €
0,078 € 78,00 €
Full Reel (Order in multiples of 2000)
0,077 € 154,00 €
0,066 € 264,00 €
0,06 € 600,00 €
0,057 € 1.368,00 €

Similar Product

ams OSRAM LG T676-P2R1-24-Z
ams OSRAM
Single Colour LEDs Green 570nm
New At Mouser