LZ4-40R200

897-LZ440R200
LZ4-40R200

Mfr.:

Description:
Single Colour LEDs Deep Red, 660 nm 2.60 W, 700mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
Screw
660 nm
Deep Red
2.1 W
700 mA
10.5 V
10 W
Dome
Clear
LZ4
Tray
Brand: ams OSRAM
Height: 5.9 mm
Length: 19.9 mm
Luminous Intensity: 2.6 cd
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 95 deg
Width: 19 mm
Part # Aliases: LZ4-40R200-0000
Unit Weight: 2 g
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Engin LZ4-4xxx10 Serially Connected MCPCB

LED Engin LZ4-4xxx10 Serially Connected MCPCB option provides a convenient mounting method for LED Engin 10W emitters. The MCPCB connects four LED die in series and provides two anode and three cathode contact pads. The six recessed features allow M3 or #4 screws to be used to attach the MCPCB to a heat sink. The product contains a Zener diode for enhanced ESD protection.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: