LZ1-00CW02-0065

ams OSRAM
897-LZ100CW020065
LZ1-00CW02-0065

Mfr.:

Description:
White LEDs Cool White 6500K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464
Can Dispatch Immediately
On Order:
2.000
Expected 9/11/2026
2.500
Expected 10/5/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,45 € 4,45 €
3,27 € 32,70 €
2,64 € 264,00 €
Full Reel (Order in multiples of 500)
2,24 € 1.120,00 €
2,19 € 2.190,00 €
1,97 € 4.925,00 €
1,94 € 9.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
4444
Cool White
5500 K
153 cd
315 lm
75
95 deg
1 A
3.6 V
3.6 W
4.4 mm
4.4 mm
2.4 mm
- 40 C
+ 150 C
Colorless
4.4 mm x 4.4 mm
Dome
Water Clear
LZ1-00CW02
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LuxiGen
Type: High Power LEDs
Part # Aliases: Q65113A1991
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
8541410090
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.