LE RTDUW S2WP

720-LERTDUWA6297
LE RTDUW S2WP

Mfr.:

Description:
Multi-Colour LEDs OSRAM OSTAR Stage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ
ams OSRAM
Multi-Colour LEDs RGBW LED 40mA - 5A at 25C

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGBW LEDs
SMD/SMT
2218 (5747 metric)
RGB, White
625 nm, 530 nm, 453 nm
224 lm, 450 lm, 2240 lm, 560 lm
120 deg
1.4 A
2.4 V, 3.6 V, 3.05 V, 3.05 V
Colorless
Rectangular
Clear
Brand: ams OSRAM
Height: 1.26 mm
Length: 6.38 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Low Power LEDs
Width: 5.75 mm
Part # Aliases: Q65111A6297
Unit Weight: 127 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.