KW DCLMS2.EC-CXCZ-4L7M-1-20-R18

ams OSRAM
720-WDCLMS2ECCXC4L7M
KW DCLMS2.EC-CXCZ-4L7M-1-20-R18

Mfr.:

Description:
White LEDs White TOPLED E 3014

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3014
Neutral White
4000 K
2.8 cd
9.15 lm
110 deg
30 mA
2.7 V
90 mW
2.75 mm
1.4 mm
0.7 mm
- 40 C
+ 85 C
Tinted
Rectangular
Diffused
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65113A1683
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,112 € 1,12 €
0,077 € 7,70 €
0,062 € 31,00 €
0,056 € 56,00 €
Full Reel (Order in multiples of 3000)
0,049 € 147,00 €
0,046 € 276,00 €
0,041 € 369,00 €
0,04 € 960,00 €