GW JCLPS2.EM-H3H8-A131-1-65-2-R33

ams OSRAM
720-WJCPS2EH3H8A131
GW JCLPS2.EM-H3H8-A131-1-65-2-R33

Mfr.:

Description:
White LEDs White DURIS E 3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3014
Cool White
6500 K
31.5 lm
80
120 deg
65 mA
2.85 V
185 mW
3 mm
1.4 mm
0.65 mm
- 40 C
+ 100 C
Tinted
2.5 mm x 1.1 mm
Rectangular with Sidecut
Diffused
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 10000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65112A8486
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
8541410000
USHTS:
8541410000
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,077 € 0,77 €
0,054 € 5,40 €
0,043 € 21,50 €
0,035 € 35,00 €
0,032 € 160,00 €
Full Reel (Order in multiples of 10000)
0,028 € 280,00 €
0,027 € 540,00 €

Similar Product

ams OSRAM GW JCLPS2.EM-H3H8-A131-1-2
ams OSRAM
White LEDs GW JCLPS2.EM